Schroff 20822048

RAIL, PERFORATED, PK4; Accessory Type: Perforated Rail; For Use With: 19'' Cases,
$ 39.72
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20822048.

Newark

Datasheet1 page21 years ago

Master Electronics

Electro Sonic

Descriptions

Descriptions of Schroff 20822048 provided by its distributors.

RAIL, PERFORATED, PK4; Accessory Type:Perforated Rail; For Use With:19'' Cases,
Width mm = 21.5 / Length mm = 426.72 / Rail Material = Aluminium / Rail Colour = Clear Chromated / Finish = Clear Chromated
RAIL, PERFORATED, PK4; Accessory Type: Perforated Rail; For Use With: IEC 60603-2 Connectors; Product Range: EuropacPRO, RatiopacPRO, CompacPRO and PropacPRO Series; SVHC: No SVHC (15-Jun-2015); External Width: 426.7mm

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20822-048