Schroff 20818160

Plug-in Unit Kit For Advancedtca-iea, Stainless Steel, 8UX6HP, Plunger Type Hndl
$ 61.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20818160.

Newark

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schroff 20818160 provided by its distributors.

PLUG-IN UNIT KIT FOR ADVANCEDTCA-IEA, STAINLESS STEEL, 8UX6HP, PLUNGER TYPE HNDL
PLUG-IN UNIT, 8U, 6HP; For Use With: AdvancedTCA-IEA Systems; External Height - Imperial: -; External Height - Metric: -; External Width - Imperial: -; External Width - Metric: -; External Depth - Imperial: -; External Depth - Metric: -
Plug-In Unit, 8U, 6Hp; Para Usar Con:Advancedtca-Iea Systems; Altura Externa - Imperial:-; Altura Externa - Métrico:-; Anchura Externa - Imperial:-; Anchura Externa - Métrico:-; Profundidad Externa - Imperial:- |Nvent Schroff 20818-160

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20818-160