Schroff 20817448

End Feet Material = Anodized Aluminium / Width mm = 20 / Card Thickness mm = 1.5
$ 22.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817448.

Newark

Datasheet116 pages13 years ago

Master Electronics

Peerless Electronics

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesJB-3959
Bud Industries JB-3959 Junction Box, 10x8x6 in, JB Series
Bud IndustriesJBH-4960-KO
Bud Industries JBH-4960-KO Junction Box, Knockouts, Hinged, 10x10x4 in, JBH Series
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
HammondCS12128
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X8X12, NEMA 1, NO KNOCKOUTS
Hammond1454R
Steel enclosure, (L x W x H) 127 x 127 x 191 mm, gray (RAL 7046), IP32, 1454R
HammondCSKO12128
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, NEMA 1

Descriptions

Descriptions of Schroff 20817448 provided by its distributors.

End Feet Material = Anodized Aluminium / Width mm = 20 / Card Thickness mm = 1.5
Plugin Units Type 2 With Cantilever Extraction Handle Front Panel Unshielded
PLUG-INUNIT KIT, EXTRACTION HANDLE, TYPE 1,UNSHIELDED, GREY, 6U, 4 HP
Plug-In Unit Aluminium 4 HP Width 6 U Height
ENCLOSURES AND 19INCH CABINET RACKS;
20817-448, 20817448, Pentair Schroff, plug-in unit kit, front anodized and rear conductive, unshielded, with extractor handle (type 1)
Plug-In Unit, 19", 6U, 4Hp; For Use With:Compactpci, Vme64X Series Enclosures; External Height - Imperial:-; External Height - Metric:-; External Width - Imperial:-; External Width - Metric:-; External Depth - Imperial:- Rohs Compliant: Yes |Nvent Schroff 20817-448

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817-448