Schroff 20817329

Black Plastic Lever/Die-cast Zinc Base/UL 94 V-1 Extractor Card
$ 5.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817329.

Farnell

Datasheet116 pages13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.47%

Descriptions

Descriptions of Schroff 20817329 provided by its distributors.

Black Plastic Lever/Die-cast Zinc Base/UL 94 V-1 Extractor Card
Extractor Handle, Black; Fixing Centers:-; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:- |Nvent Schroff 20817-329
20817-329, 20817329, Pentair Schroff, extractor handle, trapeziform, type 1, handle closed laterally, PPE, UL 94 V-1, pivot bushing.
EXTRACTOR HANDLE, BLACK; Fixing Centers: -; Handle Material: Plastic; Thread Size - Metric: -; Thread Size - Imperial: -; Product Range: - 64T6010

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817-329
  • 20817-329.