Schroff 20817-614

ENCLOSURES AND 19INCH CABINET RACKS; Available until stocks are exhausted
$ 58.401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817-614.

Master Electronics

Datasheet2 pages0 years ago

Descriptions

Descriptions of Schroff 20817-614 provided by its distributors.

ENCLOSURES AND 19INCH CABINET RACKS; Available until stocks are exhausted
Inserter/Extractor Handle Top Plastic Black Lever 3 U/6 U Height
Inserter/Extractor Handle Type IEL, Blac
RS APAC
Handle Material = Plastic / Handle Colour = Black / Height Units = 3 / Suitable for = CompactPCI, VME64x Rack / Width mm = 35 / Type = Rear / Length mm = 20 / Height mm = 133.35

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817614