Schroff 13100-151

Power Supply Ac/Dc Cnverters Rohs Compliant: Yes |Nvent Schroff 13100-151
$ 728.92

Price and Stock

Inventory History

3 month trend:
+12.00%

Descriptions

Descriptions of Schroff 13100-151 provided by its distributors.

Power Supply Ac/Dc Cnverters Rohs Compliant: Yes |Nvent Schroff 13100-151
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 156 W, 12 V, 13 A
Switched-Mode Power Supply 156W 12V 13A
POWER SUPPLY AC / DC CNVERTERS;

Images

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13100151