Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 30 / Output Type = Fixed / Rated Power W = 150 / Input Voltage Min. V = 90 / Input Voltage Max. V = 254 / Efficiency % = 80 / Termination Type = Faston Terminal / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 171.93 / Width mm = 40.64 / Height mm = 128.4