Schroff 13100-145

Power Supply Ac/Dc Cnverters Rohs Compliant: Yes |Nvent Schroff 13100-145
$ 1,015.26

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Schroff 13100-145 provided by its distributors.

Power Supply Ac/Dc Cnverters Rohs Compliant: Yes |Nvent Schroff 13100-145
AC/DC Front End Power Supply (PSU), 4 Outputs, Fixed, 500 W, 12 V, 60 A
Outputs = 4 / Output Voltage 1 V = 5 / Output Current 1 A = 50 / Output Voltage 2 V = 3.3 / Output Current 2 A = 60 / Output Voltage 3 V = 12 / Output Current 3 A = 12 / Output Type = Fixed / Rated Power W = 500 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Termination Type = P47 Connector / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Length mm = 171.93 / Width mm = 40.64 / Height mm = 261.75

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13100145