Schroff 13100-114

AC/DC Power Supply Dual-OUT 5V/24V 9A/2A 93W
$ 517.678

Price and Stock

Descriptions

Descriptions of Schroff 13100-114 provided by its distributors.

AC/DC Power Supply Dual-OUT 5V/24V 9A/2A 93W
Power Supply Ac/Dc Cnverters Rohs Compliant: Yes |Nvent Schroff 13100-114
AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 93 W, 24 V, 9 A
POWER SUPPLY AC / DC CNVERTERS;
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 A = 9 / Output Voltage 2 V = 24 / Output Current 2 A = 2 / Output Type = Fixed / Rated Power W = 93 / Input Voltage Min. V = 90 / Input Voltage Max. V = 254 / Efficiency % = 80 / MTBF h = 250000 / Termination Type = Faston Terminal / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Length mm = 171.93 / Width mm = 40.64 / Height mm = 128.4

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13100114