Schneider Electric ZB6DD23

Switch Actuator, Selector, Black; Svhc: No Svhc (15-JAN-2019)
$ 11.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6DD23.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-35.47%

Descriptions

Descriptions of Schneider Electric ZB6DD23 provided by its distributors.

SWITCH ACTUATOR, SELECTOR, BLACK; SVHC: No SVHC (15-Jan-2019)
XB6 3 POSITION SELECTOR SWITCH HEAD STANDARD HANDLE BLACK STAY PUT
Selector switch, latching, waistband rectangular, front ring black, 3 x 45°, mounting Ø 16 mm, ZB6DD23
Switch Access Selector Switch Rectangular Operator
Schneider Electric Harmony XB6 ZB6DD23 - ZB6DD23
Black 3 position stayput selector switch
Non-Illum Selector Swtch,16mm,3 Pos,Levr
Schneider 3 POS SEL SW 65168-018
HEAD FOR SELECTOR SWITCH, HARMON
CONFIG SW BODY SELECT NON-ILLUM
Switch Actuator, Selector, Black; For Use With:Selector Harmony Xb6 Series 16Mm Selector Switches; Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13; Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric ZB6DD23

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL