Schneider Electric ZB6AGL

Switch Actuator, Operated Selector, Blk; Svhc: No Svhc (15-JAN-2019)
$ 43.384
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6AGL.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
+40.00%

Related Parts

C&K ComponentsYM06132C205NQ
Switch Key Lock SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount Automotive
C&K ComponentsH1011U2F205NQ
Switch Key Lock SPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
C&K ComponentsH201132F205NQ
SWITCH, KEYLOCK, DPDT, ON-ON,2 KEYS, KEY PULL POS 1,4 TUMBLER LOCK, SS,12A,125VAC, QC
Switch Access Round Operator Keylock Switch Automotive
E-SwitchKO128F2007
KEYLOCK SWITCH, SPST, OFF-ON, 4A, 125V AC, PANEL MOUNT, QC 0.250", KO SERIES
Schneider ElectricZB6CGL
SWITCH ACTUATOR, KEY SELECTOR, BLACK; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Schneider Electric ZB6AGL provided by its distributors.

SWITCH ACTUATOR, OPERATED SELECTOR, BLK; SVHC: No SVHC (15-Jan-2019)
Head for key selector switch, Harmony XB6, black key, 16mm, 2 positions, center key withdrawal, spring return, key 200
Switch Access Key Selector Switch Round Operating Head
Schneider Electric Harmony XB6 ZB6AGL - ZB6AGL
Key switch, unlit, groping, waistband round, front ring black, trigger position 0 + 1, mounting Ø 16 mm, ZB6AGL
Schneider SELECTOR SWITCH KEY OPERATED
CONFIG SW BODY SELECT NON-ILLUM
Actuator, Key Operated Selector Sw, Blk; For Use With:Schneider Harmony Xb6 Series 16Mm Key Operated Selector Switches; Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6AGL

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL