Schneider Electric ZB6AGC

SCHNEIDER ELECTRIC ZB6AGC Non-Illum Selector Swtch, 16mm, 2 Pos, Keyd
$ 26.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6AGC.

Farnell

Datasheet5 pages26 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of Schneider Electric ZB6AGC provided by its distributors.

SCHNEIDER ELECTRIC ZB6AGC Non-Illum Selector Swtch,16mm,2 Pos,Keyd
SELECTOR SWITCH HEAD 16 DIAMETER 2-POSITION STAY PUT RONIS 200
Switch Access Key Selector Switch Round Operating Head
Schneider Electric Harmony XB6 ZB6AGC - ZB6AGC
Key switch, unlit, latching, waistband round, front ring black, trigger position 0 + 1, mounting Ø 16 mm, ZB6AGC
2 position stayput round key switch
SWITCH HEAD, KEY, 2POSITION, ROUND
HEAD FOR KEY SELECTOR SWITCH, HA
CONFIG SW BODY SELECT NON-ILLUM
Actuator, Key Operated Selector Switch; For Use With:Xb6 Series Key Operated Selector Switches; Ip/Nema Rating:Ip66, Ik05, Nema 4X; Product Range:Harmony Xb6 Series Rohs Compliant: Yes |Schneider Electric ZB6AGC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6-AGC