Schneider Electric ZB5RTA1

Complete ZB5R push button with transmitter, white cap without marking ; RoHS Compliant: Yes
$ 114.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5RTA1.

Farnell

Datasheet6 pages9 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+89.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schneider Electric ZB5RTA1 provided by its distributors.

Complete ZB5R push button with transmitter, white cap without marking ;RoHS Compliant: Yes
TRANSMITTER HEAD, WHITE W/O MARKING; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: -; Product Range: Harmony XB5R Series; Switch Terminals: Wireless; IP Rating: IP30, IP65; Contact Curre
Transmitter ZB5R head, white Diameter: 30mm;Material: Plastic;Colour: White;Type: Push Button Transmitter;Action: Spring Return;Push Buttons
Series = Harmony XB5 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Switch Material = Plastic / Switch Colour = White / Illumination = No / Mounting Type = Panel Mount / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 RTA1