Schneider Electric ZB5AZ1025

Harmony XB5, Body Contact, 1 NC, Plastic, Fixing Collar, Push-In Terminals
$ 14.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AZ1025.

Farnell

Datasheet4 pages9 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.59%

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB5AZ1025 provided by its distributors.

Harmony XB5, Body Contact, 1 NC, Plastic, Fixing Collar, Push-In Terminals
FIXING COLLAR PLUS 1 N/C CONTACT; Switch Terminals:Spring Clamp; SVHC:No SVHC (19-Dec-2011); For Use With:XB5 Series Pushbutton Switches
Contact Block, Pb Sw, 1P; Switch Terminals:Spring Clamp; No. Of Poles:1 Pole; Contact Current Max:-; Contact Voltage Ac Max:-; For Use With:Schneider Xb5 Series 22Mm Pushbutton Switches; Contact Voltage Dc Max:- Rohs Compliant: Yes |Schneider Electric ZB5AZ1025
Square D (Schneider Electric) ZB5AZ1025 Harmony Contact Assembly. Schneider Electric Harmony™ Contact Assembly, Series: ZB5, 22 mm Size, 1NC Contact Configuration, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Slow-Break Operator, IP20 Enclosure, Spring Clamp Terminal, Plastic, 1.65 in H x 1.18 in W x 1.26 in D Dimensions. Additional Description: SQD -ZB5AZ1025 N/C CONTACT WITH SPRING CLAMP AND FIXING COLLA AND FIXING COLLA. Catalog Description: 22mm push button, Harmony ZB5, plastic base, contact block with collar, 1NC, spring clamp terminals.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AZ1025