Schneider Electric ZB5AZ102

Switch Access Complete Body/Contact Assembly Push Button Switch
$ 12.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AZ102.

JRH Electronics

Datasheet6 pages3 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.79%

CAD Models

Download Schneider Electric ZB5AZ102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB5AZ102 provided by its distributors.

Switch Access Complete Body/Contact Assembly Push Button Switch
CONTACT BLOCK; For Use With:Square D ZB4, ZB5, ZBE Series Pushbutton Switches; No. of Poles:1; Contact Current Max:10A; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V; Switch Terminals:Clamp / Screw
Square D (Schneider Electric) ZB5AZ102 Harmony Mounting Base. Schneider Electric Harmony™ Complete Body/Light Block/Contact Assembly, Single, Series: ZB5, 22 mm, 1NC, 10 A at 600 VAC Contact, Silver Alloy Contact, 600 VAC, NEMA 1/2/3/4/12/13, Slow Break Operator, IP20, Screw Clamp Terminal, 1.18 in W x 1.26 in D x 1.65 in H. Additional Description: SQD -ZB5AZ102 MTG.BASE WITH 1 N/C. Catalog Description: Harmony, 22mm Push Button, XB5A operators, contact block, with mounting collar, 1 NC, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AZ102
  • ZB5-AZ102
  • ZB5AZ102.