Schneider Electric ZB5AZ101

CONTACT BLOCK; Switch Terminals: -; No. o; of Poles: 1 Pole; Contact Current Max: 10A; Voltage AC
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AZ101.

element14 APAC

Datasheet4 pages0 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.72%

CAD Models

Download Schneider Electric ZB5AZ101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB5AZ101 provided by its distributors.

CONTACT BLOCK; Switch Terminals:-; No. o; of Poles:1 Pole; Contact Current Max:10A; Voltage AC
Switch Access Push Button Switch Complete Body/Contact Assembly
SCHNEIDER SINGLE CONTACT BLOCK 1 N/O, WITH BODY/FIXING COLLAR, PLASTIC, SCREW CLAMP TERMINAL
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZB5AZ101
LIGHT BLOCK WITH BODY/FIXING COLLAR, 1 NO, HARMONY XB5 SERIES
1NO with Body/Fixing Collar Push Button Contact Block
Schneider Electric Harmony XB5 ZB5AZ101 - ZB5AZ101
Schneider Electric XB5 Contact Block + Mounting Collar; 1NO; 10A (Thermal); Screw Clamp; Silver Alloy Contacts
MTG BASE WITH 1 N/O BLOCK ;RoHS Compliant: Ye
HARMONY, 22MM PUSH BUTTON, XB5A
Square D Contact Block, Single, 22 mm Dia Size, 1NO Contact Configuration, 600 V AC Contact, Screw Clamp Terminal, Plastic, Black/Green, 1.18 in W x 1.26 in D x 1.65 in H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AZ101
  • ZB5-AZ101
  • ZB5AZ101.