Descriptions of Schneider Electric ZB5AW7L3741 provided by its distributors.
Pushbutton, groping, waistband rectangular, front ring black, mounting Ø 22 mm, ZB5AW7L3741
Actuator Head, Xb5 Pushbutton Switch; For Use With:Xb5 Series Illuminated Double-Headed Pushbutton Switches; Ip/Nema Rating:-; Product Range:Harmony Xb5 Series; Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB5AW7L3741
" Square D (Schneider Electric) ZB5AW7L3741 Push Button Switch. Schneider Electric Illuminated Pushbutton, Double Head, 22 mm Size, Momentary Contact Mode, Spring Return Operator, LED Lamp, Green/Red/White Legend, Bezel/Housing: Plastic, NEMA 13/14X/IP69/66/69K Enclosure, Plastic, Black, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 70 deg C Storage Temperature. Additional Description: SQD -ZB5AW7L3741 PLASTIC ILLUM FLUSH/PROJ TWO BUTTON PILOT GREE. Catalog Description: Schneider Electric,PLASTIC ILLUM FLUSH/PROJ TWO BUTTON PILOT GREE,22mm Round,Black,Double Headed Button Flush - Projecting- Clear Central Pilot Light,Green - Red White I - White O,Harmony,IP 65,Momentary,NEMA 1/2/3/4/4X/13,Non-Illuminated,Pushbutton Operator,UL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Marked."