Schneider Electric ZB5AW743

MUSHROOM ACTUATOR; For Use With: Square D XB5 Series Pushbutton Switches; Mounting Hole Dia: 22mm
$ 36.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AW743.

Newark

Datasheet8 pages0 years ago
Datasheet10 pages9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+216%

CAD Models

Download Schneider Electric ZB5AW743 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-05-07

Descriptions

Descriptions of Schneider Electric ZB5AW743 provided by its distributors.

MUSHROOM ACTUATOR; For Use With:Square D XB5 Series Pushbutton Switches; Mounting Hole Dia:22mm
Switching Function = Latching Function / Actuator Type = Twist to Release / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Red / Housing Material = Plastic / Protection Rating = IK05 / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 40 / Length mm = 50
Schneider Electric ZB5AW743 Harmony Mushroom Head Brand: Schneider Electric. Part Number: ZB5AW743. Schneider Electric Harmony Mushroom Head, Emergency Stop Illuminated Switching Off, Series: ZB5, 22 mm Dia Size, Round Shape, Legend: UNMARKED, Plastic, Black. Additional Description: SQD -ZB5AW743 PUSHBUTTON EMERGENCY SWITCHING OFF MAINT. RED. Catalog Description: Head for illuminated emergency switching off push button, Harmony XB5, plastic, red mushroom 40mm, 22mm, universal LED, turn to release..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AW743