Schneider Electric ZB5AW0B45

Red 24V Protected Led W/1 N/C+1 N/O Rohs Compliant: Yes |Schneider Electric ZB5AW0B45
$ 88.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AW0B45.

element14 APAC

Datasheet5 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.08%

CAD Models

Download Schneider Electric ZB5AW0B45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AW0B45 provided by its distributors.

Red 24V Protected Led W/1 N/C+1 N/O Rohs Compliant: Yes |Schneider Electric ZB5AW0B45
LIGHT BLOCK, 1POLE, 6A, 120VAC, RED; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB5 Series Actuators; Contact Voltage DC Max: -; Produc
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42
" Square D (Schneider Electric) ZB5AW0B45 Push Button Switch. Schneider Electric Harmony™ Light Block Assembly, Series: ZB5, 22 mm Dia, LED Lamp, 600 VAC, Screw Clamp Terminal, Silver Alloy, Red, 1.18 in W x 1.26 in D x 1.65 in H. Additional Description: SQD -ZB5AW0B45 (T) RED 24V PROTECTED LED W/1 N/C+1 N/O. Catalog Description: Schneider Electric,RED 24V PROTECTED LED W/1 N/C+1 N/O,1 NO - 1 NC,10A,600V,A600 - Q600,Electrical Component Contact Block + Light Module,Harmony,Screw Clamp."

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AW0B45
  • ZB5-AW0B45