Schneider Electric ZB5AW0B15

Contact And Light Block, 1NO/1NC, Led White 24V, Screw, Harmony XB5 Series
$ 52.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AW0B15.

Farnell

Datasheet10 pages24 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.00%

CAD Models

Download Schneider Electric ZB5AW0B15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2020-07-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB5AW0B15 provided by its distributors.

CONTACT AND LIGHT BLOCK, 1NO/1NC, LED WHITE 24V, SCREW, HARMONY XB5 SERIES
INCLUDES MOUNTING COLLAR, SINGLE CONTACT BLOCK AND LIGHT MODULE WITH PROTECTED LED FOR USE WITH THE ZB5 PLASTIC BEZEL SERIES
Contact Block, 6A, 120V, Screw Clamp; Switch Terminals:Screw Clamp; No. Of Poles:1 Pole; Contact Current Max:6A; Contact Voltage Ac Max:120V; For Use With:Schneider Harmony Xb5 Series 22Mm Pushbutton Switches Rohs Compliant: Yes |Schneider Electric ZB5AW0B15
Schneider Electric Harmony XB5 Square D Contact Block Assembly, Standard, Series: ZB5, 22 mm Size, LED Lamp, 1NO-1NC Contact Configuration, 6 A at 120 V AC, 3 A at 240 V AC, 1.2 A at 600 V AC, 0.55 A at 125 V DC, 0.27 A at 250 V DC, 0.1 A at 600 V DC Contact, Silver Alloy Contact, 24 V AC/DC, NEMA 1/2/3/4/4X/12/13 NEMA Rating, IP66 Enclosure, Screw Clamp Terminal, Plastic, White, 1.65 in H x 1.18 in W x 1.26 in D Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AW0B15
  • ZB5-AW0B15