LIGHT BODY 24/120VACDC RED LED; Switch Operation: -; Illumination Colour: Red; Product Range: -; Pushbutton Actuator Style: -; Contact Configuration: -; Switch Terminals: Screw; Contact Current Max: -; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 120V; IP Rating: -; For Use With: XB5 Series Pushbutton Switches
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 120 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: