What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVB5

Pushbutton Actuator, 22MM, Integral Led, Flush, Mom, Blue, Harmony XB5 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVB5.

element14 APAC

Datasheet1 page0 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Schneider Electric ZB5AVB5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Schneider Electric ZB5AVB5 provided by its distributors.

PUSHBUTTON ACTUATOR, 22MM, INTEGRAL LED, FLUSH, MOM, BLUE, HARMONY XB5 SERIES
SCHNEIDER ELECTRIC ZB5AVB5 Lamp Module,22mm,24VAC/DC,Yellow,LED
Schneider MOUNTING BASE W 24V YELLOW PROTECTED L
Schneider Electric Harmony XB5 Signaallamphouder - ZB5AVB5
CONFIG SWITCH LAMP LED ORNG 24V
LED BODY, PILOT, YEL, 24VDC; Mounting Hole Dia:22mm; LED Colour:Yellow; Forward Current If:18mA; Forward Voltage:24V; SVHC:No SVHC (19-Dec-2011); Forward Current If Max:18mA; Forward Voltage VF Max:24V; Operating Temperature Range:-25°C to +70°C; Supply Voltage:24V DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVB5
  • ZB5-AVB5