Schneider Electric ZB5AK1813

Selector Switch Head, 3-POS, White, Spring, Right-center, Harmony XB5 Series
$ 44.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AK1813.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-11.74%

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB5AK1813 provided by its distributors.

SELECTOR SWITCH HEAD, 3-POS, WHITE, SPRING, RIGHT-CENTER, HARMONY XB5 SERIES
SCHNEIDER ELECTRIC ZB5AK1813 Illum Selector Switch,3 Pos,22mm,White
SWITCH ACTUATOR, SELECTOR, WHITE; SVHC: No SVHC (15-Jan-2019)
XB6 Red LED Indicator; 16mm Cutout; IP65; 120 V ac; 15 mA
Schneider Electric Harmony XB5 ZB5AK1813 - ZB5AK1813
Selector switch, groping, waistband round, white, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AK1813
Switch Access Selector Switch Round Operating Head
Schneider 3POS ILLUM SPRING RET SELECTOR WHIT
HEAD FOR ILLUMINATED SELECTOR SW
Head, 22Mm Illuminated Selector Switch; For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AK1813

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AK1813