Schneider Electric ZB5AK1363

Selector Switch Head, 3-POS, Standard Handle, Blue Stay Put, Harmony XB5 Series
$ 23.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AK1363.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schneider Electric ZB5AK1363 provided by its distributors.

SELECTOR SWITCH HEAD, 3-POS, STANDARD HANDLE, BLUE STAY PUT, HARMONY XB5 SERIES
SCHNEIDER ELECTRIC ZB5AK1363 Illum Selector Switch,3 Pos,22mm,Blue
SWITCH ACTUATOR, SELECTOR, BLUE; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XB5 ZB5AK1363 - ZB5AK1363
Selector switch, latching, waistband round, blue, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AK1363
Switch Access Selector Switch Round Operator
Schneider 3POS ILLUMINATED SELECTOR BLU
HEAD FOR ILLUMINATED SELECTOR SW
Head, 22Mm Illuminated Selector Switch; For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AK1363

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL