Schneider Electric ZB5AK1233

Square D Selector Switch Head, Illuminated, Series: ZB5, 22 mm Size, Round Shape, Green
$ 22.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AK1233.

Newark

Datasheet7 pages0 years ago
Datasheet13 pages9 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-27.72%

CAD Models

Download Schneider Electric ZB5AK1233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-03-31

Descriptions

Descriptions of Schneider Electric ZB5AK1233 provided by its distributors.

Square D Selector Switch Head, Illuminated, Series: ZB5, 22 mm Size, Round Shape, Green
SEL SW 2POS ILLGRN LED; For Use With: Schneider XALF & XB5 Series Selector Switches; IP / NEMA Rating: IP69K; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Housing Material = Plastic / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 29 / Length mm = 43 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AK1233