Schneider Electric ZB5AG9

Key switch, unlit, latching, waistband round, front ring black, mounting Ø 22 mm, ZB5AG9
$ 52.912
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AG9.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-53.70%

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB5AG9 provided by its distributors.

Key switch, unlit, latching, waistband round, front ring black, mounting Ø 22 mm, ZB5AG9
ACTUATOR, SELECTOR SWITCH; For Use With: Square D XB5 Series Selector Switches; IP / NEMA Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony Square D Selector Switch Head, 3-Position 45 deg Non-Illuminated Standard Stay Put, Series: ZB5, 22 mm Size, Round Shape, Plastic, Black
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AG9