Schneider Electric ZB5AG8

Harmony XB5, Key Selector Switch, Plastic, Black 3 Positions, Spring Return
$ 69.206
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AG8.

Burklin Elektronik

Datasheet16 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of Schneider Electric ZB5AG8 provided by its distributors.

HARMONY XB5, KEY SELECTOR SWITCH, PLASTIC, BLACK 3 POSITIONS, SPRING RETURN
KEY SWITCH HEAD, 3-POS, SPRING RETURN, RIGHT-CENTER, HARMONY XB5 SERIES
SWITCH ACTUATOR, KEY SELECTOR, BLACK; SVHC: No SVHC (15-Jan-2019)
Key switch, unlit, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AG8
Switch Access Key Selector Switch Round Operator
Schneider Electric Harmony XB5 ZB5AG8 - ZB5AG8
Non-Illum Selector Swtch,22mm,3 Pos,Keyd
Schneider 3POS SPRING RET KEY SELECTOR
Rect Green Push-Push 1 no 120vac
CONFIG SW BODY SELECT NON-ILLUM
Switch Actuator, Key Selector, Black; For Use With:Schneider Harmony Xb5 Series 22Mm Key Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AG8

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AG8