Schneider Electric ZB5AG7

Key switch, unlit, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AG7
$ 75.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AG7.

Newark

Datasheet2 pages16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-44.90%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB5AG7 provided by its distributors.

Key switch, unlit, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AG7
KEYSW 3POS KEY455OUT C SPRGR<OC; For Use With: XB5 Series 22mm Non-Illuminated Key Switches; IP / NEMA Rating: IP69K, NEMA 4X, NEMA 13; Product Range: -; Approvals / Standards: CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508
Schneider Electric, ZB5AG7, Non-Illuminated Selector Switch Operator, Round, Series: ZB5, 22 mm Size, Momentary Contact Mode, 3 Positions, Key/Spring Return Operator, NEMA 1/2/3/4/4X/13/IP65/IP66 Enclosure, Front Mounting, Bezel/Housing: Plastic, -13 to 158 deg F, Black
Switching Function = Spring Return from Left / Actuator Type = Keylock / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AG7