Schneider Electric ZB5AG6

Selector Keyswitch Head, 22MM Diameter, 2 Position, Spring Return, Ronis 455
$ 52.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AG6.

Newark

Datasheet7 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.27%

CAD Models

Download Schneider Electric ZB5AG6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2022-04-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB5AG6 provided by its distributors.

SELECTOR KEYSWITCH HEAD, 22MM DIAMETER, 2 POSITION, SPRING RETURN, RONIS 455
Key switch, unlit, groping, waistband round, front ring black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB5AG6
Actuator, 2Pos, Ronis 455, Selector Sw; For Use With:Schneider Harmony Xb5 Series Selector Switches; Ip/Nema Rating:Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AG6
SWITCH HEAD, KEY, 2POSITION, SPRING RET; For Use With: XB5 Series Non-Illuminated Key Switches; IP / NEMA Rating: IP66, IK05, NEMA 4X; Product Range: -; Actuator Type: Key; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C
Square D (Schneider Electric) ZB5AG6 HarmonySelector Switch Head. Schneider Electric Harmony™ Selector Switch Head, 2-Position 90 deg Momentary Non-Illuminated Standard Unmarked, Series: ZB5, 22 mm Dia, Round, Plastic, Black. Additional Description: SQD -ZB5AG6 2POS SPRING RET KEY SELECTOR. Catalog Description: Harmony XB5, Key switch selector head, plastic, black, Ø22, key n°455, 2 positions, spring return right to left.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AG6
  • ZB5-AG6