Schneider Electric ZB5AG08

Electric XB5 3 Position Key Switch HeadSpring Return Right to Centre
$ 68.198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AG08.

Burklin Elektronik

Datasheet10 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.59%

Supply Chain

Introduction Date2026-03-26

Descriptions

Descriptions of Schneider Electric ZB5AG08 provided by its distributors.

Electric XB5 3 Position Key Switch HeadSpring Return Right to Centre
Switch Actuator, Key Selector, Black; For Use With:Schneider Harmony Xb5 Series 22Mm Key Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AG08
Switching Function = Spring Return from Right / Actuator Type = Keylock / Suitable for = Harmony XB5 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB5AG08 Harmony Selector Switch Operator. Schneider Electric Harmony® Selector Switch Operator, Non-Illuminated, Series: ZB5, 22 mm, Round, Black. Additional Description: SQD -ZB5AG08 3POS SPRING RET KEY SELECTOR. Catalog Description: Harmony XB5, Key switch selector head, plastic, black, Ø22, key n°455, 3 positions, spring return from right to center, key withdrawal left.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AG08