Schneider Electric ZB5AA341

Pushbutton, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB5AA341
$ 10.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AA341.

Burklin Elektronik

Datasheet9 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

CAD Models

Download Schneider Electric ZB5AA341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB5AA341 provided by its distributors.

Pushbutton, groping, waistband round, green, front ring black, mounting Ø 22 mm, ZB5AA341
Electric XB5 Series; Green Push Button Head; Spring Return; 22mm Cutout
SWITCH ACTUATOR, PUSHBUTTON, GREEN; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Operating Head
Schneider Electric Harmony XB5 ZB5AA341 - ZB5AA341
Schneider FLUSH GREEN WITH WHITE ON MARKING
Push Button operator, 22 mm, Green
CONFIG SW BODY PUSHBUT NON-ILLUM
Switch Actuator, Pushbutton, Green; For Use With:Schneider Harmony Xb5 Series 22Mm Non-Illuminated Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AA341

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AA341