Schneider Electric ZB4FK1213

Front element, unlit, latching, waistband round, silver, 2 x 90°, mounting Ø 30.5 mm, ZB4FK1213
$ 22.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4FK1213.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+188%

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB4FK1213 provided by its distributors.

Front element, unlit, latching, waistband round, silver, 2 x 90°, mounting Ø 30.5 mm, ZB4FK1213
ILLUMINATED SELECT SWITCH HEAD, FLUSH MOUNT, WHITE, 2 POSITION, ZB4 SERIES
Schneider Electric Harmony XB4 ZB4FK1213 - ZB4FK1213
ShortHandSelectSwtch, Illum, Wht, 2Pos, 30mm
HEAD FOR ILLUMINATED SELECTOR SW
Illuminated Selector Sw Actuator, White; For Use With:Schneider Harmony Xb4 Series 30.5Mm Illuminated Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4FK1213

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4FK1213.