Schneider Electric ZB4BZ105

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BZ105
$ 22.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BZ105.

Master Electronics

Datasheet11 pages10 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-11.67%

CAD Models

Download Schneider Electric ZB4BZ105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2016-05-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Honeywell2B1
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of Schneider Electric ZB4BZ105 provided by its distributors.

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BZ105
SWITCH BODY, 1NO/1NC; Series:Harmony Style 4; Actuator / Cap Colour:Black; Max Operating Temperature:+70°C; Min Temperature Operating:-25°C
Switch Contact Block; Switch Terminals:Screw/Clamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Circuitry:1NO/1NC ;RoHS Compliant: No
CONTACT BLOCK, 1NO/1NC, 10A, SCREW/CLAMP; For Use With:Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches; No. of Poles:2; Contact Current Max:10A; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V
IP 65 - NEMA 4X et 13 degree of protection Screw Clamp Terminal Connections Choice of Several Contact Configurations NC Contacts Are Positive Opening According to the IEC 947-5-1 10 Amp, 600 V Contact Ratings
Square D (Schneider Electric) ZB4BZ105 Harmony Contact Block. Schneider Electric Harmony™ Complete Body/Contact Assembly, Slow Break, Series: ZB4, 22 mm Size, 1NC-1NO Contact Configuration, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Momentary Action, Slow Break Operator, IP20 Enclosure, Screw Clamp Terminal, Plug-In/PC Board Mounting, Zamak, 1.18 in W x 1.46 in D x 1.65 in H Dimensions. Additional Description: SQD -ZB4BZ105 BLK ASSM. Catalog Description: Harmony, 22mm Push Button, XB4B operators, contact block, with mounting collar, 1 NO and 1 NC, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BZ105
  • ZB4-BZ105
  • ZB4BZ105.