Schneider Electric ZB4BZ104

CONTACT BLOCK; For Use With: ZB4 Pushbuttons; No. of Poles: 1; Switch Terminals: Screw Clamp
$ 21.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BZ104.

Master Electronics

Datasheet11 pages10 years ago

Farnell

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-2.46%

CAD Models

Download Schneider Electric ZB4BZ104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2010-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell2B1
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of Schneider Electric ZB4BZ104 provided by its distributors.

CONTACT BLOCK; For Use With:ZB4 Pushbuttons; No. of Poles:1; Switch Terminals:Screw Clamp
Switch Access Complete Body/Contact Assembly Push Button Switch
Schneider Electric Contact Block w/ Mounting Collar; 2NC; Screw Clamp Terminals
Switch, 22mm, MOUNTING BASE WITH 2 N.C. Contact BlockS
Schneider Electric Harmony XB4 ZB4BZ104 - ZB4BZ104
Contact Block, 2NC Slow Break, 22mm, Color: Gray
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Telemecanique ZB4BZ104 Contact Block. Telemecanique Contact Block, 2-Pole Single, 2NC Contact Configuration, 10 A at 600 VAC/VDC Contact, Silver Alloy Contact, IP20 Enclosure, Screw Clamp Terminal, Plug-In/PC Board Mounting, 47 mm L x 30 mm W x 37 mm H Dimensions. Additional Description: SQD -ZB4BZ104 SCREW TERMINAL CONTACT B. Catalog Description: Harmony, 22mm Push Button, XB4B operators, contact block, with mounting collar, 2 NC, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BZ104
  • ZB4-BZ104
  • ZB4BZ104.