Schneider Electric ZB4BZ103

Harmony XB4, Single contact block with body fixing collar, metal, screw clamp terminal, 2NO
$ 21.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BZ103.

Master Electronics

Datasheet11 pages10 years ago

Farnell

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+66.02%

CAD Models

Download Schneider Electric ZB4BZ103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2011-12-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell2B1
Switch Access Barrier Push Button Switch

Descriptions

Descriptions of Schneider Electric ZB4BZ103 provided by its distributors.

Harmony XB4, Single contact block with body fixing collar, metal, screw clamp terminal, 2NO
IP 65 - NEMA 4X et 13 degree of protection Screw Clamp Terminal Connections Choice of Several Contact Configurations NC Contacts Are Positive Opening According to the IEC 947-5-1 10 Amp, 600 V Contact Ratings
Switch Contact Block; For Use With:ZB4 Series Pushbutton Switches; No. of Poles:2; Contact Current Max:10A; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V; Switch Terminals:Screw/Clamp; Circuitry:DPST-2NO ;RoHS Compliant: No
Square D (Schneider Electric) ZB4BZ103 Harmony Contact Block. Schneider Electric Harmony™ Complete Body/Contact Assembly, Series: ZB4, 22 mm, 2NO, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Momentary, Slow Break Operator, IP20, Screw Clamp Terminal, Zamak, Black, 1.18 in W x 1.46 in D x 1.65 in H. Additional Description: SQD -ZB4BZ103 BLK ASSM. Catalog Description: Harmony, 22mm Push Button, XB4B operators, contact block, with mounting collar, 2 NO, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BZ103
  • ZB4-BZ103
  • ZB4BZ103.