Schneider Electric ZB4BW7L3741

Pushbutton, groping, waistband rectangular, front ring silver, mounting Ø 22 mm, ZB4BW7L3741
$ 31.075
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW7L3741.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+31.76%

CAD Models

Download Schneider Electric ZB4BW7L3741 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB4BW7L3741 provided by its distributors.

Pushbutton, groping, waistband rectangular, front ring silver, mounting Ø 22 mm, ZB4BW7L3741
Schneider Electric XB4 22mm Operator - Dual PB w/ Pilot Light; Rectangular; Green (top) / Red; Flush (top) / Extended; Momentary
Pushbutton head, illuminated, grn/red Diameter: 22mm;Colour: Green / Red;IP Rating: IP66;Actuator Type: Spring Return;Push Buttons
SWITCH, PUSHBUTTON, 22MM, GREEN/RED; For Use With:XB4 Series Illuminated Double-Headed Pushbutton Switches; IP / NEMA Rating:-; Product Range:-; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: Yes
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Red / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69K / Protection Rating = IP69 / Protection Rating = IK06 / Length mm = 30 / Width mm = 30 / Height mm = 50
Square D (Schneider Electric) ZB4BW7L3741 Illuminated Pushbutton Operator. Schneider Electric Square D™ Illuminated Pushbutton Operator, Double Head, Series: ZB4, 22 mm Size, Momentary Contact Mode, Flush Button/Rectangle Operator, LED Lamp, Bezel/Housing: Chromium Plated Metal, NEMA 4X/13/IP66/IP69/IP69K/IK06 Enclosure, Panel Mounting, -40 to 70 deg C, Green/Red. Additional Description: SQD -ZB4BW7L3741 MTL ILLUM FLUSH/PROJ 2 BTN PILOT GREEN/ BUTTON PILOT GREEN/. Catalog Description: Harmony XB4, Illuminated double-headed push button head, metal, Ø22, marked, 1 green flush I + 1 pilot light + 1 red projecting O.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW7L3741