Schneider Electric ZB4BW663

Pushbutton, waistband round, blue, front ring silver, mounting Ø 22 mm, ZB4BW663
$ 26.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW663.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric ZB4BW663 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB4BW663 provided by its distributors.

Pushbutton, waistband round, blue, front ring silver, mounting Ø 22 mm, ZB4BW663
Electric XB4 Series; Blue Push Button Head; Latching; 22mm Cutout
SWITCH ACTUATOR, PUSHBUTTON, BLUE; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Mushroom Operator
Schneider Electric Harmony XB4 ZB4BW663 - ZB4BW663
Illuminated Push Button Operator, 22 mm, Blue
Schneider 40MM ILLUM.MUSHROOM 2 POS.MAI
CONFIG SW BODY PUSHBUTTON ILLUM
Head, 22Mm Illuminated Pushbutton Switch; For Use With:Schneider Harmony Xb4 Series 22Mm Illuminated Pushbutton Switches; Ip/Nema Rating:Ip66, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BW663

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL