Schneider Electric ZB4BW553

Push Button Operator, Flush, Momentary Action, Not Applicable Release, Illuminated, Orange
$ 18.753
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW553.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.29%

CAD Models

Download Schneider Electric ZB4BW553 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BW553 provided by its distributors.

Push Button Operator, Flush, Momentary Action, Not Applicable Release, Illuminated, Orange
Pushbutton, groping, waistband round, orange, front ring silver, mounting Ø 22 mm, ZB4BW553
ORANGE PUSH BUTTONHEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
SWITCH ACTUATOR, PUSHBUTTON, ORANGE; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Round Operating Head
Schneider Electric Harmony XB4 ZB4BW553 - ZB4BW553
Illuminated Pushbutt , ZB4BW553, 22mm yellow
Schneider ILLUM MOMENTARY FLUSH BOOTED F
CONFIG SW BODY PUSHBUTTON ILLUM
Head, 22Mm Illuminated Pushbutton Switch; For Use With:Schneider Harmony Xb4 Series 22Mm Illuminated Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BW553

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW553