Schneider Electric ZB4BW36

Blue Push Button Head, Spring Return, 22MM Cutout, Electric XB4 Series
$ 10.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW36.

RS (Formerly Allied Electronics)

Datasheet8 pages0 years ago
Datasheet8 pages5 years ago
Datasheet2 pages6 years ago
Datasheet5 pages0 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+2.75%

CAD Models

Download Schneider Electric ZB4BW36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB4BW36 provided by its distributors.

BLUE PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
Actuator, Illuminated Pushbutton Switch; For Use With:Xb4 Series Momentary Illuminated Pushbutton Switches; Ip/Nema Rating:Ip63, Ik03, Nema 4X; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BW36
PUSHBUTTON HEAD, ILLUMINATED, BLUE; For Use With: XB4 Series Momentary Illuminated Pushbutton Switches; IP / NEMA Rating: IP63, IK03, NEMA 4X; Product Range: Harmony XB4 Series; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Blue; External Depth: 13.5mm; External Diameter: 28.5mm
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Blue / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Protection Rating = IP67 / External Diameter mm = 29 / Length mm = 32 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW36
  • ZB4-BW36