Schneider Electric ZB4BW333

Pushbutton, illuminable, groping, waistband round, green, mounting Ø 22 mm, ZB4BW333
$ 11.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW333.

Master Electronics

Datasheet21 pages10 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+19.59%

CAD Models

Download Schneider Electric ZB4BW333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-02-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BW333 provided by its distributors.

Pushbutton, illuminable, groping, waistband round, green, mounting Ø 22 mm, ZB4BW333
PUSHBUTTON HEAD, 22MM, GREEN; For Use With:Harmony pushbuttons and switches; Colour:Green; External Depth:13.5mm; External Diameter:28.5mm
Switch Actuator; For Use With:XB4 Series Momentary Illuminated Pushbutton Switches; Contact Rating:6A at 120VAC; Leaded Process Compatible:No; Mounting Type:Panel Mount; Peak Reflow Compatible (260 C):No; Switch Function:SPST-NO ;RoHS Compliant: No
Square D (Schneider Electric) ZB4BW333 Harmony Illuminated Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Illuminated, Series: ZB4, 22 mm Dia Size, Round Shape, Metal, Green. Additional Description: SQD -ZB4BW333 PUSH BUTTON ONLY. Catalog Description: Harmony, 22mm Push Button, illuminated push button head, flush, spring return, green, for integral LED.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW333
  • ZB4BW333.