Schneider Electric ZB4BW31

Push Button Operator, Flush, Momentary Action, Not Applicable Release, Illuminated, White
$ 10.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW31.

Farnell

Datasheet11 pages9 years ago
Datasheet10 pages9 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+74.71%

CAD Models

Download Schneider Electric ZB4BW31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-11-15

Descriptions

Descriptions of Schneider Electric ZB4BW31 provided by its distributors.

Push Button Operator, Flush, Momentary Action, Not Applicable Release, Illuminated, White
Sw Operator, Illuminated, Pb, Wht; For Use With:Schneider Harmony Xb4 Series 22Mm Pushbutton Switches; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BW31
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = White / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Protection Rating = IP67 / External Diameter mm = 29 / Length mm = 32 / Width mm = 29 / Height mm = 30

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW31
  • ZB4-BW31