Schneider Electric ZB4BW153

Pushbutton, groping, waistband round, orange, front ring silver, mounting Ø 22 mm, ZB4BW153
$ 9.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW153.

element14 APAC

Datasheet12 pages9 years ago
Datasheet1,261 pages14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-45.65%

CAD Models

Download Schneider Electric ZB4BW153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB4BW153 provided by its distributors.

Pushbutton, groping, waistband round, orange, front ring silver, mounting Ø 22 mm, ZB4BW153
PUSHBUTTON HEAD, 22MM, YELLOW; Colour:Yellow; Depth, external:13.5mm; Diameter, external:28.5mm
SWITCH PART, PUSH BUTTON ACTUATOR, 22MM, LED, METAL, SPRING RETURN, ORANGE
Schneider Electric XB4 22mm Operator - Illuminated Pushbutton; Round; Yellow; Extended; Momentary
Schneider Electric Harmony XB4 ZB4BW153 - ZB4BW153
Illuminated Push Button Operator, 22 mm, Yellow
Switch Access Push Button Switch Round Operator
Illuminated Pushbutt , ZB4BW153, yellow
CONFIG SW BODY PUSHBUTTON ILLUM
PUSHBUTTON HEAD, 22MM, YELLOW; For Use With: Harmony pushbuttons and switches; IP / NEMA Rating: IP69, IK06, NEMA 4X; Product Range: -; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Yellow; External Depth: 13.5mm; External Diameter: 28.5mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW153