Schneider Electric ZB4BW14

Pushbutton, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BW14
$ 9.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW14.

Burklin Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+79.07%

CAD Models

Download Schneider Electric ZB4BW14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BW14 provided by its distributors.

Pushbutton, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BW14
ACTUATOR, ILLUMINATED PUSHBUTTON SWITCH; For Use With: XB4 Series Illuminated Pushbutton Switches; IP / NEMA Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Actuator Head, Xb4 Pushbutton Switch; For Use With:Xb4 Series Illuminated Pushbutton Switches; Ip/Nema Rating:-; Product Range:Harmony Xb4 Series; Mounting Hole Dia:22Mm; Operating Force Max:3.8N; Over Travel Min:4.3Mm Rohs Compliant: Yes |Schneider Electric ZB4BW14

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW14