Schneider Electric ZB4BW133

Pushbutton, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BW133
$ 7.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW133.

Farnell

Datasheet122 pages19 years ago
Datasheet8 pages0 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+62.56%

CAD Models

Download Schneider Electric ZB4BW133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB4BW133 provided by its distributors.

Pushbutton, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BW133
PUSHBUTTON HEAD, 22MM, GREEN; For Use With:Harmony pushbuttons and switches; Diameter, External:28.5mm; Colour:Green; Depth, External:13.5mm
PUSHBUTTON HEAD, 22MM, GREEN; For Use With: Harmony pushbuttons and switches; IP / NEMA Rating: IP69, IK06, NEMA 4X; Product Range: -; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 5
Switch Actuator; For Use With:Schneider; Switch Actuator; For Use With:Schneider XB4 Series Pushbutton Switches; Mounting Hole Dia:22mm; Contact Rating:6A at 120VAC; Leaded Process Compatible:No; Mounting Type:Panel Mount; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW133
  • ZB4BW133.