LIGHT BLOCK, 1POLE, 6A, 120VAC, BLUE; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Produ
Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LED Lamp; Forward Current:18mA; Forward Voltage:24V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:Blue; LED Color:Blue; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D (Schneider Electric) ZB4BW0B61 Harmony Light Block Assembly. Schneider Electric Harmony™ Light Block Assembly, Series: ZB4, 22 mm Dia Size, LED Lamp, 24 VAC/VDC, Screw Clamp Terminal, Flush Mounting, 1.85 in H x 1.18 in W Dimensions. Additional Description: SQD -ZB4BW0B61 BLUE 24V PROTECTED LED W/1 N/O CONTACT. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, blue, integral LED, 24 V AC/DC, 1 NO.
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: