Schneider Electric ZB4BW0B35

Switch part; 1 Light; 2 Contact blocks w/panel mount collar; 24V LED Grn; 1NO 1NC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B35.

element14 APAC

Datasheet5 pages9 years ago
Datasheet4 pages0 years ago

TME

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Schneider Electric ZB4BW0B35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BW0B35 provided by its distributors.

Switch part; 1 Light; 2 Contact blocks w/panel mount collar; 24V LED Grn; 1NO 1NC
Green 24V Protected Led W/ 1 N/C & 1 N/O Rohs Compliant: Yes |Schneider Electric ZB4BW0B35
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LIGHT BLOCK, 1POLE, 6A, 120VAC, GREEN; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Prod
Square D (Schneider Electric) ZB4BW0B35 Push Button Switch. Schneider Electric Harmony™ Light Block Assembly Series: ZB4 22 mm Dia LED Lamp 600 VAC Screw Clamp Terminal Flush Mount Silver Alloy Green 1.18 in W x 1.85 in H. Additional Description: SQD -ZB4BW0B35 (T) GREEN 24V PROTECTED LED W/1 N/C+1 N/O. Catalog Description: Schneider ElectricGREEN 24V PROTECTED LED W/1 N/C+1 N/O1 NO - 1 NC10A600VA600 - Q600Electrical Component Contact Block + Light ModuleHarmonyScrew Clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0B35
  • ZB4-BW0B35