Schneider Electric ZB4BW0B33

Electric XB4 Contact & Light Block 2NO Led Green 24 V Ac/dc Screw Terminal
$ 68.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B33.

element14 APAC

Datasheet4 pages0 years ago
Datasheet5 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-11-15
LTB Date2023-04-11

Descriptions

Descriptions of Schneider Electric ZB4BW0B33 provided by its distributors.

ELECTRIC XB4 CONTACT & LIGHT BLOCK 2NO LED GREEN 24 V AC/DC SCREW TERMINAL
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LIGHT BLOCK, 2POLE, 6A, 120VAC, GREEN; Switch Terminals: Screw; No. of Poles: 2 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Product Range: Harmony XB4 Series; Colour: Green; Contact Configuration: DPST-NO; Contact Voltage AC Nom: 600V; IP Rating: IP40, IP66; Illumination Colour: Green; LED Voltage: 24V; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Panel Cutout Diameter: 22mm; Switch Operation: Off-On

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0B33
  • ZB4-BW0B33
  • ZB4BW0B33.