Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
Light Block, 2Pole, 6A, 120Vac, White; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:6A; Contact Voltage Ac Max:120V; For Use With:Schneider Harmony Xb4 Series Actuators; Contact Voltage Dc Max:-; Product Rohs Compliant: Yes |Schneider Electric ZB4BW0B13
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: