Schneider Electric ZB4BW0B11

Schneider Complete Body/contact Assembly And Light Block, Metal, Universal Led, 1NO, 24VAC/DC
$ 42.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B11.

element14 APAC

Datasheet122 pages19 years ago
Datasheet4 pages0 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.19%

Supply Chain

Introduction Date2026-03-25

Related Parts

Carling Technologies632152-2B-3E
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Carling TechnologiesLRR112-2B-KN
Rocker Switch; Round; Illuminated; RR/LRR Series
HoneywellMR93-122BJ
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesLRR112-1B-JN
Switch;Rocker;SPDT;ON-NONE-OFF;Rnd;Illum;125V Neon;Amber;No Legend;10A;125VAC;QC | Carling Technologies LRR112-1B-JN
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC

Descriptions

Descriptions of Schneider Electric ZB4BW0B11 provided by its distributors.

SCHNEIDER COMPLETE BODY/CONTACT ASSEMBLY AND LIGHT BLOCK, METAL, UNIVERSAL LED, 1NO, 24VAC/DC
LED Lamp; Forward Current:18mA; Forward Voltage:24V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:White; LED Color:White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LIGHT BLOCK, 1 POLE, 6A, 120VAC, WHITE; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Pro
Schneider Electric, ZB4BW0B11, Complete Body/Light Block/Contact Assembly, Slow Break, Series: ZB4, 22 mm Dia Size, LED Lamp, 600 V AC, Screw Terminal, Flush Mounting, Silver Alloy, White, 1.18 in W x 1.85 in H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0B11
  • ZB4-BW0B11