Schneider Electric ZB4BW035

Mounting Collar W 120V Trfmr 1 N-O Rohs Compliant: Yes |Schneider Electric ZB4BW035
$ 76.419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW035.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB4BW035 provided by its distributors.

Mounting Collar W 120V Trfmr 1 N-O Rohs Compliant: Yes |Schneider Electric ZB4BW035
Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BW035
Switch Access Push Button Switch Complete Body/Contact Assembly/Light Block
SCHNEIDER ELECTRIC ZB4BW035 Lamp Module and Contact Block,1NO/1NC
LIGHT BLOCK WITH BODY/FIXING COLLAR WITH BA9S INCANDESC. BULB
Schneider Electric Harmony XB4 ZB4BW035 - ZB4BW035
BA9S BODY 110V, NO-NC; Contact Configuration:1NO / 1NC; Operating Temperature Max:70°C; Min:-25°C; Panel Cutout
CONTACT & LIGHT BLOCK, 1NO, 1NC LED GREEN 110-120V
CONT BL DPST 6A 120V/550MA 125V
LIGHT BLOCK, INCANDESCENT, BA9S, 120VAC; Lamp Base Type: BA9s; Mounting Hole Dia: -; Current Rating: 6A; Supply Voltage: 120VAC; Lens Shape: -; Product Range: Harmony XB4 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW035